Cimco 180027 Ring Terminal 1mm² 8.4mm Hole Red Partially Insulated

MPN
180027
Brand
Cimco
EAN-13
2050001250537
Order Code
11-5889
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
25+ £0.186
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 665 in stock

Cimco's 180027 ring terminal features a maximum cross-section of 1 mm² and an 8.4 mm hole diameter, with partial insulation in red. This crimp connector is solder-free, making it ideal for automotive and car applications. It is commonly used where a secure connection is required without the use of heat tools.
Colour Red
Insulated Partially insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Hole Ø 8.4mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Size M8
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot