Cimco 180026 Ring Terminal 1mm² 5.3mm Red Part-Insulated 1 piece

MPN
180026
Brand
Cimco
EAN-13
2050001250520
Order Code
11-5888
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,290 in stock

The Cimco 180026 ring terminal is a partially insulated, solder-free connector with a maximum cross-section of 1 mm² and a hole diameter of 5.3 mm, designed for secure and reliable connections. Its red colour aids in easy identification, making it suitable for automotive and car crimp terminal applications. Designed for quick and efficient installation, this versatile crimp connector is ideal for use in various electrical systems.
Colour Red
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Hole Ø 5.3mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Size M5
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot