Cimco 180024 Ring Terminal 1mm² 4.3mm Hole Partially Insulated Red

MPN
180024
Brand
Cimco
EAN-13
2050001250513
Order Code
11-5887
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,555 in stock

The Cimco 180024 ring terminal is a crimp connector designed for use with a maximum cross section of 1 mm². It features a 4.3 mm hole diameter, is partially insulated, and comes in red. This ring terminal is ideal for automotive and car crimp applications.
Colour Red
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Hole Ø 4.3mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Size M4
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot