Cimco 180020 Ring Terminal 1mm² 3.2mm Hole Partially Insulated Red

MPN
180020
Brand
Cimco
EAN-13
2050001250506
Order Code
11-5886
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 249 in stock

Cimco manufactures the 180020 ring terminal, which features a maximum cross-section of 1 mm² and a hole diameter of 3.2 mm. It is partially insulated and coloured red, suitable for a variety of electrical applications. This crimp connector is frequently used in automotive and car settings for secure and reliable connections.
Colour Red
Insulated Partially insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Hole Ø 3.2mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Size M3
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot