Cimco 180016 Ring Terminal 0.40 mm² 5.3 mm Hole Partially Insulated Yellow

MPN
180016
Brand
Cimco
EAN-13
2050001250490
Order Code
11-5885
Country of Origin
Taiwan
View Full Product Range (42)

Discontinued


The Cimco 180016 ring terminal, manufactured by Cimco, features a cross section of up to 0.40 mm² and a hole diameter of 5.3 mm, with a partially insulated yellow design. It is a crimp connector ideal for automotive and car applications, specifically useful for creating secure solder-free electrical connections. This terminal is particularly suited for m4, m6, and m8 ring terminal connections.
Colour Yellow
Insulated Partially insulated
Stud Size 5.3mm
Contact Material Cathode copper, tin plated
Cross Section 0.1 - 0.4mm²
Cross-section range 0.10 - 0.40mm²
Hole Ø 5.3mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 0.40mm²
Maximimum Wire Gauge (AWG) 21
Min. cross section 0.10mm²
Product Type Ring Terminal
Size M5
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M5

Trustpilot