Cimco 180014 Ring Terminal 0.40mm² 4.3mm Hole Partially Insulated Yellow

MPN
180014
Brand
Cimco
EAN-13
2050001250483
Order Code
11-5884
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 549 in stock

The Cimco 180014 ring terminal is a partially insulated, yellow crimp connector with a maximum cross-section of 0.40 mm² and a hole diameter of 4.3 mm. Manufactured by Cimco, this component is suited for various applications such as automotive and car electrical systems, providing reliable, solder-free connections. Its design makes it ideal for use as an M4 ring terminal in automotive crimp terminal configurations.
Colour Yellow
Insulated Partially insulated
Stud Size 4.3mm
Contact Material Cathode copper, tin plated
Cross Section 0.1 - 0.4mm²
Cross-section range 0.10 - 0.40mm²
Hole Ø 4.3mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 0.40mm²
Maximimum Wire Gauge (AWG) 21
Min. cross section 0.10mm²
Product Type Ring Terminal
Size M4
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot