Cimco 180010 Ring Terminal 0.40 mm² 3.2 mm Yellow Partially Insulated

MPN
180010
Brand
Cimco
EAN-13
2050001250476
Order Code
11-5883
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

The Cimco 180010 ring terminal is a partially insulated, yellow crimp connector designed for a maximum cross section of 0.40 mm² with a hole diameter of 3.2 mm. Manufactured by Cimco, it provides a reliable solder-free connection, commonly used in automotive and car crimping applications. The terminal is ideal for secure electrical connections in various electronic installations.
Colour Yellow
Insulated Partially insulated
Stud Size 3.2mm
Contact Material Cathode copper, tin plated
Cross Section 0.1 - 0.4mm²
Cross-section range 0.10 - 0.40mm²
Hole Ø 3.2mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 0.40mm²
Maximimum Wire Gauge (AWG) 21
Min. cross section 0.10mm²
Product Type Ring Terminal
Size M3
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot