Cimco 180008 Ring Terminal 0.40 mm² 2.3 mm Hole Yellow Insulated

MPN
180008
Brand
Cimco
EAN-13
2050001250469
Order Code
11-5882
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Cimco 180008 is a partially insulated yellow ring terminal with a maximum cross section of 0.40 mm² and a hole diameter of 2.3 mm. This crimp connector by Cimco is solder-free and typically used in automotive applications. Its design facilitates secure connections in car electrical circuits.
Colour Yellow
Insulated Partially insulated
Contact Material Cathode copper, tin plated
Cross Section 0.1 - 0.4mm²
Cross-section range 0.10 - 0.40mm²
Hole Ø 2.3mm
Material (details) Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
max. cross section 0.40mm²
Maximimum Wire Gauge (AWG) 21
Min. cross section 0.10mm²
Product Type Ring Terminal
Size M2
Support sleeve Yes
Temperature Range -60 - +105°C
Thread Size M2

Reviews

Be the first to submit a review

Trustpilot