Cimco 18 4506 Ferrule 1.5mm² Partially Insulated Black 500 pieces

Image Representative of Range

Cimco 18 4506 Ferrule 1.5mm² Partially Insulated Black 500 pieces

Order Code:

11-5881

Brand: Cimco MPN: 18 4506 EAN-13: 4021103845066
Qty Unit Price (Ex VAT)
1+ £12.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Cimco is the manufacturer of the 18 4506 Ferrule, which is partially insulated and black in colour. This ferrule has a cross-sectional area of 1.5 mm² and is typically used for making secure electrical connections. It is sold in bulk, with 500 pieces per package, ideal for large-scale electrical projects.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 16
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot