Cimco 18 4504 Ferrule 1mm² Partially Insulated Red 500 pieces

MPN
18 4504
Brand
Cimco
EAN-13
4021103845042
Order Code
11-5880
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £12.76 £11.50
10+ £10.44
100+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cimco's 18 4504 ferrule is a partially insulated, red crimp accessory designed for 1 mm² wiring applications. This product is commonly used to ensure secure and reliable electrical connections, helping prevent wire fraying. Supplied in packs of 500, the ferrules are ideal for both industrial and residential uses.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Maximum Wire Size AWG 18
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot