Cimco 18 4502 Ferrule 0.75 mm² Partially Insulated Grey 500 pieces

MPN
18 4502
Brand
Cimco
EAN-13
4021103845028
Order Code
11-5879
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £12.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10,500 availableBack-order availability date - 02/10/2026

Cimco 18 4502 ferrules are partially insulated and designed for wire sizes of 0.75 mm². With a grey colour and supplied in packs of 500 pieces, these ferrules ensure secure and reliable electrical connections. Typically used in electrical and electronic applications, they enhance wire terminations by preventing fraying and improving conductivity.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 20
Misc Attribute 184502
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot