Cimco 18 4484 Ferrule 1 mm² Yellow Partially Insulated 500 pieces

MPN
18 4484
Brand
Cimco
EAN-13
4021103844847
Order Code
11-5876
Country of Origin
Switzerland
View Full Product Range (31)

Discontinued


The Cimco 18 4484 ferrule is a partially insulated, yellow component designed for 1 mm² wires and is typically used in electrical applications to ensure secure and efficient wire connections. Sold in packages of 500 pieces, this high-quality crimp ferrule improves electrical conductivity and prevents wire strands from fraying. Ideal for both domestic and industrial settings, it enhances the reliability and longevity of electrical installations.
Insulation Partially insulated
Colour Yellow
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 1 mm² x 8 mm
Maximum Wire Size AWG 18
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Trustpilot