Cimco 18 4482 Ferrule 0.75 mm² Partially Insulated White 500 pieces

Image Representative of Range

Cimco 18 4482 Ferrule 0.75 mm² Partially Insulated White 500 pieces

Order Code:

11-5875

Brand: Cimco MPN: 18 4482 EAN-13: 4021103844823
Qty Unit Price (Ex VAT)
1+ £12.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Cimco produces the 18 4482 ferrule, which is partially insulated, white, and suited for 0.75 mm² wires, available in packs of 500. These ferrules enhance electrical connections by providing a reliable crimping solution. They are commonly used in electrical installations and wiring applications.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 20
Misc Attribute 184482
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot