Cimco 18 4466 Ferrule 1.5 mm² Partially Insulated Black 500 pieces

Image Representative of Range

Cimco 18 4466 Ferrule 1.5 mm² Partially Insulated Black 500 pieces

MPN
18 4466
Brand
Cimco
EAN-13
4021103844663
Order Code
11-5873
Country of Origin
Switzerland
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2,000 availableBack-order availability date - 07/08/2026

The Cimco 18 4466 ferrule is partially insulated, black, and suitable for wires of 1.5 mm². These ferrules are available in packs of 500 pieces and are ideal for ensuring secure and reliable electrical connections. They are commonly used in industrial and electrical wiring applications to improve wire termination.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 16
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot