Cimco 18 4462 Ferrule 0.75mm² Partially Insulated Blue 500 pieces

Image Representative of Range

Cimco 18 4462 Ferrule 0.75mm² Partially Insulated Blue 500 pieces

MPN
18 4462
Brand
Cimco
EAN-13
4021103844625
Order Code
11-5872
Country of Origin
Switzerland
View Full Product Range (31)

Discontinued


Cimco 18 4462 is a partially insulated ferrule designed for 0.75 mm² cables, coloured blue, and supplied in packs of 500. This product is typically used for securing wire ends, ensuring a high-quality, reliable connection. It is ideal for both industrial and electrical applications requiring precision and safety.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code FR
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 20
Misc Attribute 184462
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Trustpilot