Cimco 18 2368 Ferrule Partially Insulated 35mm² Red 50 pieces

MPN
18 2368
Brand
Cimco
EAN-13
4021103823682
Order Code
11-5843
Country of Origin
Switzerland

Discontinued


Cimco manufactures the 18 2368 ferrule, featuring a partially insulated design in red for 35 mm² cables. Supplied in packs of 50, these ferrules are ideal for secure electrical connections. Typically used in electrical installations, they provide reliable terminations for stranded wires.
Insulation Partially insulated
Colour Red
Pin Length 39mm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 35 mm² x 25 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 2
Misc Attribute 182368
Sleeve length 25mm
Temperature Range -35 - +105°C
Type Ferrule

Trustpilot