Cimco 18 2366 Ferrule 35mm² Partially Insulated Red 50 pieces

MPN
18 2366
Brand
Cimco
EAN-13
4021103823668
Order Code
11-5842
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Cimco 18 2366 ferrule is a partially insulated crimp connector designed for 35 mm² cables and comes in a pack of 50 pieces. These red wire-end sleeves provide reliable connections for electrical installations. Typically used for securing and terminating wire ends, these ferrules help ensure safe and efficient electrical performance.
Insulation Partially insulated
Colour Red
Pin Length 30mm
Maximum Wire Size mm2 35mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 35 mm² x 16 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 2
Misc Attribute 182366
Sleeve length 16mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot