Cimco 18 2364 Ferrule 25mm² Partially Insulated Yellow 50 pieces

MPN
18 2364
Brand
Cimco
EAN-13
4021103823644
Order Code
11-5841
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £7.37 £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Cimco 18 2364 ferrule is a partially insulated piece designed to accommodate wires up to 25 mm². It features a yellow insulation for easy identification and comes in a pack of 50. These ferrules are typically used in electrical applications to ensure secure and reliable wire connections.
Insulation Partially insulated
Colour Yellow
Pin Length 36mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 25 mm² x 22 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 4
Misc Attribute 182364
Sleeve length 22mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot