Cimco 18 2362 Ferrule 25mm² Partially Insulated Yellow 50 pieces

MPN
18 2362
Brand
Cimco
EAN-13
4021103823620
Order Code
11-5840
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 278 in stock

Cimco manufactures the 18 2362 ferrule, which is partially insulated and yellow, designed for 25 mm² cables. This product typically comes in a pack of 50 pieces and is useful for crimping applications to ensure secure and reliable electrical connections. It is used in electrical installations to prevent wire fraying and improve conductivity.
Insulation Partially insulated
Colour Yellow
Pin Length 30mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 25 mm² x 16 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 4
Misc Attribute 182362
Sleeve length 16mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot