Cimco 18 2360 Ferrule 16mm² Partially Insulated Blue 100 pieces

MPN
18 2360
Brand
Cimco
EAN-13
4021103823606
Order Code
11-5839
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Cimco manufactures the 18 2360 ferrule, featuring a 16 mm² cross-section and partially insulated in blue, available in packs of 100. This product is designed for securing wire terminations, ensuring reliable electrical connections. It is typically used in electrical installations and maintenance tasks.
Insulation Partially insulated
Colour Blue
Pin Length 28mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 16 mm² x 18 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 6
Misc Attribute 182360
Sleeve length 18mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot