Cimco 18 2356 Ferrule 10mm² Partially Insulated Red 100 pieces

Image Representative of Range

Cimco 18 2356 Ferrule 10mm² Partially Insulated Red 100 pieces

MPN
18 2356
Brand
Cimco
EAN-13
4021103823569
Order Code
11-5838
Country of Origin
Switzerland
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Cimco manufactures the 18 2356 ferrule, which is partially insulated and designed for 10 mm² cables, available in a red colour. Typically used for crimping applications, this pack includes 100 pieces. These ferrules are suitable for ensuring secure and reliable electrical connections in various wiring projects.
Insulation Partially insulated
Colour Red
Pin Length 28mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 10 mm² x 18 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 8
Sleeve length 18mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot