Cimco 18 2354 Ferrule 10mm² Partially Insulated Red 100 pieces

MPN
18 2354
Brand
Cimco
EAN-13
4021103823545
Order Code
11-5837
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Cimco 18 2354 ferrule is a partially insulated, 10 mm² crimp connector in red. It is supplied in packs of 100 pieces and features high-quality insulation for reliable electrical connections. Typically used in electrical wiring applications, these ferrules ensure secure terminations and prevent wire fraying.
Insulation Partially insulated
Colour Red
Pin Length 22mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 10 mm² x 12 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 8
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot