Cimco 18 2352 Ferrule 6mm² Partially Insulated Yellow 100 pieces

Image Representative of Range

Cimco 18 2352 Ferrule 6mm² Partially Insulated Yellow 100 pieces

MPN
18 2352
Brand
Cimco
EAN-13
4021103823521
Order Code
11-5836
Country of Origin
Switzerland
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Cimco's ferrule 18 2352 is a partially insulated, yellow crimping tool designed for 6 mm² wires. It often comes in packs of 100 pieces and is ideal for electrical applications requiring secure wire connections. Commonly used in industrial and commercial settings, it ensures reliable termination and enhanced conductivity.
Insulation Partially insulated
Colour Yellow
Pin Length 26mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 6 mm² x 18 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 10
Misc Attribute 182352
Sleeve length 18mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot