Cimco 18 2350 Ferrule 6mm² Partially Insulated Yellow 100 pieces

MPN
18 2350
Brand
Cimco
EAN-13
4021103823507
Order Code
11-5835
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Cimco's 18 2350 Ferrule is a partially insulated, yellow component designed for improving electrical connections. The ferrules have a 6 mm² size and come in a pack of 100 pieces. Typically used in electrical wiring applications, they enhance conductivity and provide reliable crimping solutions.
Insulation Partially insulated
Colour Yellow
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 6 mm² x 12 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 10
Misc Attribute 182350
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot