Cimco 18 2344 Ferrule 4mm² Partially Insulated Grey 100 pieces

MPN
18 2344
Brand
Cimco
EAN-13
4021103823446
Order Code
11-5834
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Cimco manufactures the 18 2344 ferrule, designed for 4 mm² cables with partial insulation in a grey colour. It comes in a pack of 100 pieces and is typically used for secure electrical connections. This ferrule is suitable for crimping applications where reliable wire termination is essential.
Insulation Partially insulated
Colour Grey
Pin Length 17mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 4 mm² x 10 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 12
Misc Attribute 182344
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot