Cimco 18 2338 Ferrule 2.5mm² Partially Insulated Blue 100 pieces

MPN
18 2338
Brand
Cimco
EAN-13
4021103823385
Order Code
11-5832
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Cimco manufactures ferrules, and the 18 2338 model is a partially insulated ferrule with a cross-section of 2.5 mm², available in blue. This product typically comes in a package containing 100 pieces. Ferrules like these are commonly used in electrical connections to crimp and secure wire ends.
Insulation Partially insulated
Colour Blue
Pin Length 15mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 2.5 mm² x 8 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 14
Misc Attribute 182338
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot