Cimco 18 2336 Ferrule 1.5 mm² Partially Insulated Black 100 pieces

MPN
18 2336
Brand
Cimco
EAN-13
4021103823361
Order Code
11-5831
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Cimco manufactures the 18 2336 ferrule, which is partially insulated and black, designed to fit wires of 1.5 mm². This product, sold in packs of 100, is typically used in electrical applications for reliable wire terminations. Ideal for professionals requiring precise and secure crimp connections.
Insulation Partially insulated
Colour Black
Pin Length 24mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1.5 mm² x 18 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 16
Misc Attribute 182336
Sleeve length 18mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot