Cimco 18 2335 Ferrule 1.5 mm² Partially Insulated Black 100 pieces

MPN
18 2335
Brand
Cimco
EAN-13
4021103823354
Order Code
11-5830
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Cimco 18 2335 is a partially insulated black ferrule designed for 1.5 mm² cables. It comes in a pack of 100 pieces and is ideal for secure electrical connections that require reliable crimping. These ferrules are typically used in wiring applications for improved conductivity and safety.
Insulation Partially insulated
Colour Black
Pin Length 18mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1.5 mm² x 12 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 16
Misc Attribute 182335
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot