Cimco 18 2334 Ferrule 1.5 mm² Black Partially Insulated 100 pieces

MPN
18 2334
Brand
Cimco
EAN-13
4021103823347
Order Code
11-5829
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Cimco 18 2334 Ferrule is a partially insulated black ferrule suitable for 1.5 mm² wires and comes in a pack of 100 pieces. This product is used to create secure electrical connections by crimping onto wire ends, protecting them from fraying. Typical applications include electrical workshops and installations requiring reliable wire termination.
Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1.5 mm² x 10 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 16
Misc Attribute 182334
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot