Cimco 18 2332 Ferrule 1.5mm² Partially Insulated Black 100 pieces

MPN
18 2332
Brand
Cimco
EAN-13
4021103823323
Order Code
11-5828
Country of Origin
Switzerland
View Full Product Range (31)

Discontinued


Cimco's 18 2332 ferrule is a partially insulated, black component designed for 1.5 mm² wires and comes in a pack of 100 pieces. This ferrule is ideal for crimping and securing electrical connections, providing reliable insulation for various wiring applications. It is commonly used in electrical installation and maintenance tasks where secure wire termination is required.
Insulation Partially insulated
Colour Black
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 16
Misc Attribute 182332
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Trustpilot