Cimco 18 2330 Ferrule 1mm² Red Partially Insulated 100 pieces

MPN
18 2330
Brand
Cimco
EAN-13
4021103823309
Order Code
11-5827
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Cimco 18 2330 ferrules are partially insulated and designed for 1 mm² wires, available in a set of 100. These red ferrules are ideal for providing a secure connection in electrical installations. They are commonly used in applications requiring reliable crimp connections.
Insulation Partially insulated
Colour Red
Pin Length 18mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1 mm² x 12 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 18
Misc Attribute 182330
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot