Cimco 18 2326 Ferrule 1mm² Partially Insulated Red 100 pieces

MPN
18 2326
Brand
Cimco
EAN-13
4021103823262
Order Code
11-5826
Country of Origin
Switzerland
View Full Product Range (31)

Discontinued


The Cimco 18 2326 ferrule is a partially insulated component, designed to fit 1 mm² wires and comes in red. Supplied in packs of 100, this ferrule is ideal for ensuring reliable electrical connections in various wiring applications. Typically used in control panels and terminal blocks, it helps maintain secure and professional wire terminations.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 18
Misc Attribute 182326
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Trustpilot