Cimco 18 2324 Ferrule 1mm² Partially Insulated Red 100 pieces

MPN
18 2324
Brand
Cimco
EAN-13
4021103823248
Order Code
11-5825
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.53
10+ £1.41
100+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Cimco 18 2324 ferrule is a high-quality electrical component designed for securely crimping 1 mm² wires. It is partially insulated and comes in a red colour, available in a pack of 100 pieces. Typically used in electrical installations, the ferrules ensure reliable connections and prevent wire fraying.
Insulation Partially insulated
Colour Red
Pin Length 12mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1 mm² x 6 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 18
Misc Attribute 182324
Sleeve length 6mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot