Cimco 18 2322 Ferrule 0.75 mm² Partially Insulated Grey 100 pieces

MPN
18 2322
Brand
Cimco
EAN-13
4021103823224
Order Code
11-5824
Country of Origin
Switzerland
View Full Product Range (31)

Discontinued


Cimco 18 2322 ferrules are partially insulated fittings designed for 0.75 mm² wires and come in a grey colour. Typically used in electrical wiring, they ensure a secure and reliable connection. This product is sold in packs of 100 pieces.
Insulation Partially insulated
Colour Grey
Pin Length 18mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 0.75 mm² x 12 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 20
Misc Attribute 182322
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Trustpilot