Cimco 18 2320 Ferrule 0.75 mm² Partially Insulated Grey 100 pieces

MPN
18 2320
Brand
Cimco
EAN-13
4021103823200
Order Code
11-5823
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Cimco manufactures the 18 2320 ferrule, which is partially insulated and sized at 0.75 mm². This grey ferrule comes in packs of 100 pieces, ideal for ensuring secure connections. Typically used in electrical wiring, it helps in terminating wires to prevent fraying and ensure efficient conductivity.
Insulation Partially insulated
Colour Grey
Pin Length 16mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 0.75 mm² x 10 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 20
Misc Attribute 182320
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot