Cimco 18 2318 Ferrule 0.75 mm² Partially Insulated Grey 100 pieces

MPN
18 2318
Brand
Cimco
EAN-13
4021103823187
Order Code
11-5822
Country of Origin
Switzerland

Discontinued


Cimco's 18 2318 ferrule is partially insulated, grey in colour, and designed for 0.75 mm² wire. Supplied in packs of 100, these ferrules are ideal for ensuring secure connections in electrical installations. They are commonly used in crimping applications for enhancing wire connectivity and safety.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 20
Misc Attribute 182318
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Trustpilot