Cimco 18 2316 Ferrule 0.75 mm² Partially Insulated Grey 100 pieces

MPN
18 2316
Brand
Cimco
EAN-13
4021103823163
Order Code
11-5821
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Cimco 18 2316 ferrule is a partially insulated grey component designed for 0.75 mm² cables. It is ideal for crimping applications in electrical installations and comes in packages of 100 pieces. This product enhances the reliability of electrical connections by securing wire ends.
Insulation Partially insulated
Colour Grey
Pin Length 12mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 0.75 mm² x 6 mm
Material Cu-ETP according to DIN EN 13600
Maximum Wire Size AWG 20
Misc Attribute 182316
Sleeve length 6mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot