Cimco 18 2249 Ferrule 1.5 mm² Red Partially Insulated 100 pieces

MPN
18 2249
Brand
Cimco
EAN-13
4021103822494
Order Code
11-5817
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Cimco 18 2249 Ferrule is a partially insulated, red component designed for 1.5 mm² wiring applications. Each package contains 100 pieces, ideal for creating secure and reliable electrical connections. Typically used in electrical installations and maintenance, it ensures a stable crimp for improved conductivity.
Insulation Partially insulated
Colour Red
Pin Length 18mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 1.5 mm² x 12 mm
Maximum Wire Size AWG 16
Misc Attribute 182249
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot