Cimco 18 2248 Ferrule 1.5mm² Partially Insulated Red 100 pieces

MPN
18 2248
Brand
Cimco
EAN-13
4021103822487
Order Code
11-5816
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Cimco manufactures the 18 2248 Ferrule, a partially insulated, red ferrule sized for 1.5 mm² cables, available in packs of 100 pieces. This product is ideal for crimping and ensuring reliable electrical connections in wiring systems. It is typically used in automotive, industrial, and electrical installations.
Insulation Partially insulated
Colour Red
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 1.5 mm² x 10 mm
Maximum Wire Size AWG 16
Misc Attribute 182248
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot