Cimco 18 2246 Ferrule 1 mm² Partially Insulated Yellow 100 pieces

MPN
18 2246
Brand
Cimco
EAN-13
4021103822463
Order Code
11-5815
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Cimco 18 2246 is a partially insulated yellow ferrule designed for 1 mm² wires, offering a reliable crimp connection. Manufactured by Cimco, this product is sold in packs of 100 pieces and ensures efficient electrical conductivity. It is typically used to terminate wires in various electrical and electronic applications, ensuring secure connections and preventing fraying.
Insulation Partially insulated
Colour Yellow
Pin Length 18mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 1 mm² x 12 mm
Maximum Wire Size AWG 18
Misc Attribute 182246
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot