Cimco 18 2244 Ferrule 1 mm² Partially Insulated Yellow Pack of 100

MPN
18 2244
Brand
Cimco
EAN-13
4021103822449
Order Code
11-5814
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Cimco 18 2244 Ferrule is a partially insulated product designed for 1 mm² wiring and comes in a yellow finish, provided in packs of 100 pieces. This crimping accessory is essential for improving electrical connection reliability and safety by covering and securing wire ends. Ideal for electrical installations, it serves to prevent fraying and enhance connection stability within terminal blocks or connectors.
Insulation Partially insulated
Colour Yellow
Pin Length 12mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 1 mm² x 6 mm
Maximum Wire Size AWG 18
Misc Attribute 182244
Sleeve length 6mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot