Cimco 18 2242 Ferrule 0.75 mm² Partially Insulated White 100 pieces

MPN
18 2242
Brand
Cimco
EAN-13
4021103822425
Order Code
11-5813
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Cimco 18 2242 is a partially insulated ferrule designed for 0.75 mm² conductors, available in white. This product comes in packs of 100 pieces, offering easy and reliable wire termination. It's typically used in electrical installations and wiring connections where secure and efficient conductivity is required.
Insulation Partially insulated
Colour White
Pin Length 18mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 0.75 mm² x 12 mm
Maximum Wire Size AWG 20
Misc Attribute 182242
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot