Cimco 18 2218 Ferrule 16mm² Partially Insulated Green 100 pieces

MPN
18 2218
Brand
Cimco
EAN-13
4021103822180
Order Code
11-5812
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £5.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Cimco manufactures the 18 2218 ferrule, which is a partially insulated green component designed for 16 mm² wire. This product comes in packs of 100 and is ideal for secure electrical connections. It is typically used in electrical wiring to improve safety and reliability in various applications.
Insulation Partially insulated
Colour Green
Pin Length 24mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 16 mm² x 12 mm
Maximum Wire Size AWG 6
Misc Attribute 182218
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot