Cimco 18 2214 Ferrule 10mm² Partially Insulated Ivory 100 pieces

MPN
18 2214
Brand
Cimco
EAN-13
4021103822142
Order Code
11-5811
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Cimco 18 2214 ferrule is a partially insulated component designed for use with 10 mm² conductors, featuring an ivory colour. Manufactured by Cimco, this ferrule is typically used to ensure secure and reliable electrical connections. Ideal for both professional and industrial applications, it comes in a convenient pack of 100 pieces.
Insulation Partially insulated
Colour Ivory
Pin Length 22mm
Maximum Wire Size mm2 10mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 10 mm² x 12 mm
Maximum Wire Size AWG 8
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot