Cimco 18 2212 Ferrule 6mm² Partially Insulated Black 100 pieces

MPN
18 2212
Brand
Cimco
EAN-13
4021103822128
Order Code
11-5810
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £4.45 £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Cimco's 18 2212 ferrules are partially insulated and designed for 6 mm² cables, offered in a pack of 100 pieces. These black ferrules are ideal for creating secure electrical connections by crimping. Typically used in electrical installations, they ensure reliable performance and protection against short circuits.
Insulation Partially insulated
Colour Black
Pin Length 26mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 6 mm² x 18 mm
Maximum Wire Size AWG 10
Misc Attribute 182212
Sleeve length 18mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot