Cimco 18 2210 Ferrule 6 mm² Partially Insulated Black 100 pieces

MPN
18 2210
Brand
Cimco
EAN-13
4021103822104
Order Code
11-5809
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Cimco's 18 2210 ferrules are partially insulated, designed for 6 mm² cables, and come in black. This pack contains 100 pieces, ideal for crafting secure electrical connections. Typically used in electrical installations, these ferrules prevent wire fraying and ensure reliable conductivity.
Insulation Partially insulated
Colour Black
Pin Length 20mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 6 mm² x 12 mm
Maximum Wire Size AWG 10
Misc Attribute 182210
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot