Cimco 18 2209 Ferrule 4mm² Partially Insulated Grey 100 pieces

MPN
18 2209
Brand
Cimco
EAN-13
4021103822098
Order Code
11-5808
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Produced by Cimco, the 18 2209 Ferrule is a partially insulated, grey crimp connector specifically designed for 4 mm² wiring. Ideal for electrical and electronic applications, this product provides a secure connection and prevents wire strands from fraying. This package contains 100 pieces, offering ample supply for various wiring projects.
Insulation Partially insulated
Colour Grey
Pin Length 26mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 4 mm² x 18 mm
Maximum Wire Size AWG 12
Misc Attribute 182209
Sleeve length 18mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot