Cimco 18 2208 Ferrule 4 mm² Partially Insulated Grey 100 pieces

MPN
18 2208
Brand
Cimco
EAN-13
4021103822081
Order Code
11-5807
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Cimco manufactures the 18 2208 ferrule, a partially insulated, grey, 4 mm² component. This product is ideal for improving electrical connections by crimping and ensuring secure terminations. Typically used in electrical installations, it supports reliable connectivity for a variety of wiring applications.
Insulation Partially insulated
Colour Grey
Pin Length 17mm
Maximum Wire Size mm2 4mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 4 mm² x 10 mm
Maximum Wire Size AWG 12
Misc Attribute 182208
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot