Cimco 18 2206 Ferrule 2.5 mm² Partially Insulated Blue 100 pieces

MPN
18 2206
Brand
Cimco
EAN-13
4021103822067
Order Code
11-5806
Country of Origin
Switzerland
View Full Product Range (31)

Discontinued


The Cimco 18 2206 ferrule is a partially insulated component, designed for wires up to 2.5 mm², and comes in a pack of 100, coloured blue for easy identification. This product is manufactured by Cimco, known for its reliability and quality in producing electrical accessories. Typical applications include securing wire connections in electrical installations, ensuring robust and safe crimping outcomes.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DIN
Cross-section range 2.5 mm² x 8 mm
Maximum Wire Size AWG 14
Misc Attribute 182206
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Ferrule

Trustpilot