Cimco 18 2205 Ferrule 1.5mm² Partially Insulated Red 100 pieces

Image Representative of Range

Cimco 18 2205 Ferrule 1.5mm² Partially Insulated Red 100 pieces

MPN
18 2205
Brand
Cimco
EAN-13
4021103822050
Order Code
11-5805
Country of Origin
Switzerland
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Cimco 18 2205 Ferrule is a partially insulated ferrule with a size of 1.5 mm², coloured red, available in packs of 100 pieces. It is designed for crimping applications, providing a reliable connection for electrical wires. These ferrules are typically used to improve the quality and durability of electrical installations by enhancing wire terminations.
Insulation Partially insulated
Colour Red
Pin Length 24mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material CU-ETP
Country colour code DE
Cross-section range 1.5 mm² x 18 mm
Maximum Wire Size AWG 16
Misc Attribute 182205
Sleeve length 18mm
Temperature Range -35 - +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot